
SN74HC74PWR | |
|---|---|
DigiKey Part Number | 296-8372-2-ND - Tape & Reel (TR) 296-8372-1-ND - Cut Tape (CT) 296-8372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74PWR |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74PWR Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,16560 Kč | 129,14 Kč |
| 100 | 4,46630 Kč | 446,63 Kč |
| 250 | 4,13240 Kč | 1 033,10 Kč |
| 500 | 3,93166 Kč | 1 965,83 Kč |
| 1 000 | 3,76641 Kč | 3 766,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,63024 Kč | 7 260,48 Kč |
| 4 000 | 3,51811 Kč | 14 072,44 Kč |
| 6 000 | 3,46201 Kč | 20 772,06 Kč |
| 10 000 | 3,39979 Kč | 33 997,90 Kč |
| 14 000 | 3,36346 Kč | 47 088,44 Kč |
| 20 000 | 3,32850 Kč | 66 570,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |









