
CD74HC123PWR | |
|---|---|
DigiKey Part Number | 296-12780-2-ND - Tape & Reel (TR) 296-12780-1-ND - Cut Tape (CT) 296-12780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC123PWR |
Description | IC MMV 2-CIR 25-NS 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC123PWR Models |
Category | Propagation Delay 25 ns |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,37400 Kč | 209,35 Kč |
| 100 | 7,30730 Kč | 730,73 Kč |
| 250 | 6,80000 Kč | 1 700,00 Kč |
| 500 | 6,49426 Kč | 3 247,13 Kč |
| 1 000 | 6,36113 Kč | 6 361,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,03546 Kč | 12 070,92 Kč |
| 4 000 | 5,86490 Kč | 23 459,60 Kč |
| 6 000 | 5,77949 Kč | 34 676,94 Kč |
| 10 000 | 5,68485 Kč | 56 848,50 Kč |
| 14 000 | 5,62956 Kč | 78 813,84 Kč |
| 20 000 | 5,57634 Kč | 111 526,80 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |










