
LM2901BYPT | |
|---|---|
DigiKey Part Number | 497-LM2901BYPTTR-ND - Tape & Reel (TR) 497-LM2901BYPTCT-ND - Cut Tape (CT) 497-LM2901BYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901BYPT |
Description | LM2901BYPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901BYPT Models |
Category | Current - Output (Typ) 20mA |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type CMOS, DTL, ECL, MOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 4mV @ 36V | Base Product Number |
Current - Input Bias (Max) 0.02µA @ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,07280 Kč | 151,82 Kč |
| 100 | 5,26420 Kč | 526,42 Kč |
| 250 | 4,87992 Kč | 1 219,98 Kč |
| 500 | 4,64770 Kč | 2 323,85 Kč |
| 1 000 | 4,45641 Kč | 4 456,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,25453 Kč | 10 636,32 Kč |
| 5 000 | 4,13287 Kč | 20 664,35 Kč |
| 7 500 | 4,07196 Kč | 30 539,70 Kč |
| 12 500 | 4,00442 Kč | 50 055,25 Kč |
| 17 500 | 3,96496 Kč | 69 386,80 Kč |
| 25 000 | 3,92704 Kč | 98 176,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |






