



BNX027H01L | |
|---|---|
DigiKey Part Number | 490-13423-2-ND - Tape & Reel (TR) 490-13423-1-ND - Cut Tape (CT) 490-13423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNX027H01L |
Description | FILTER LC 22UF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel C = 22µF 20 A 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX027H01L Models |
Category | Current 20 A |
Manufacturer Murata Electronics | Values C = 22µF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Voltage - Rated 16V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 5th | Package / Case 4-SMD, No Lead |
Technology LC | Size / Dimension 0.476" L x 0.358" W (12.10mm x 9.10mm) |
Number of Channels 2 | Height 0.146" (3.70mm) |
Attenuation Value 35dB @ 40kHz ~ 1GHz | Base Product Number |
Resistance - Channel (Ohms) 0.00043 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| 10 | 117,16900 Kč | 1 171,69 Kč |
| 25 | 108,07240 Kč | 2 701,81 Kč |
| 50 | 101,65980 Kč | 5 082,99 Kč |
| 100 | 95,62700 Kč | 9 562,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 82,19510 Kč | 32 878,04 Kč |
| 800 | 77,31096 Kč | 61 848,77 Kč |
| 1 200 | 74,58717 Kč | 89 504,60 Kč |
| 2 000 | 72,70558 Kč | 145 411,16 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |










