Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74VHC125DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC125DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC125DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC125DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC125DTR2G-Q |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC125DTR2G | onsemi | 1 684 | MC74VHC125DTR2GOSCT-ND | 7,72000 Kč | Parametric Equivalent |
| MC74VHC126DTR2G | onsemi | 4 675 | MC74VHC126DTR2GOSCT-ND | 7,72000 Kč | Parametric Equivalent |
| MC74VHC126DTR2G-Q | onsemi | 0 | 488-MC74VHC126DTR2G-QCT-ND | 5,23515 Kč | Parametric Equivalent |
| MC74VHCT125ADTR2G | onsemi | 0 | 488-MC74VHCT125ADTR2GCT-ND | 9,18000 Kč | Parametric Equivalent |
| MC74VHCT125ADTR2G-Q | onsemi | 0 | 488-MC74VHCT125ADTR2G-QCT-ND | 9,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 7,59100 Kč | 75,91 Kč |
| 25 | 6,79040 Kč | 169,76 Kč |
| 100 | 5,90210 Kč | 590,21 Kč |
| 250 | 5,47916 Kč | 1 369,79 Kč |
| 500 | 5,22472 Kč | 2 612,36 Kč |
| 1 000 | 5,06705 Kč | 5 067,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,10026 Kč | 12 750,65 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |







