
SN74LV4T125PWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV4T125PWREPTR-ND - Tape & Reel (TR) 296-SN74LV4T125PWREPCT-ND - Cut Tape (CT) 296-SN74LV4T125PWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T125PWREP |
Description | IC BUFF 1.6V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,37000 Kč | 116,37 Kč |
| 10 | 89,07400 Kč | 890,74 Kč |
| 25 | 82,23760 Kč | 2 055,94 Kč |
| 100 | 74,70860 Kč | 7 470,86 Kč |
| 250 | 73,86936 Kč | 18 467,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,97635 Kč | 194 929,05 Kč |
| Unit Price without VAT: | 116,37000 Kč |
|---|---|
| Unit Price with VAT: | 140,80770 Kč |






