
TPS3813K33MDBVREP | |
|---|---|
DigiKey Part Number | 296-22441-2-ND - Tape & Reel (TR) 296-22441-1-ND - Cut Tape (CT) 296-22441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3813K33MDBVREP |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3813K33MDBVREP Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 10 | 143,79400 Kč | 1 437,94 Kč |
| 25 | 133,42120 Kč | 3 335,53 Kč |
| 100 | 122,02780 Kč | 12 202,78 Kč |
| 250 | 119,44840 Kč | 29 862,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 107,29705 Kč | 321 891,15 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |








