
SN74LVC1G14MDBVREP | |
|---|---|
DigiKey Part Number | 296-22346-2-ND - Tape & Reel (TR) 296-22346-1-ND - Cut Tape (CT) 296-22346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14MDBVREP |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14MDBVREP Models |
Category | Current - Quiescent (Max) 19 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,57900 Kč | 365,79 Kč |
| 25 | 33,39520 Kč | 834,88 Kč |
| 100 | 29,89700 Kč | 2 989,70 Kč |
| 250 | 28,27172 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,36971 Kč | 76 109,13 Kč |
| 6 000 | 24,86912 Kč | 149 214,72 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |







