
SN74AVC8T245QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-29042-2-ND - Tape & Reel (TR) 296-29042-1-ND - Cut Tape (CT) 296-29042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC8T245QPWRQ1 |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC8T245QPWRQ1 Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Translation Transceiver | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 24-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,91400 Kč | 289,14 Kč |
| 25 | 26,32320 Kč | 658,08 Kč |
| 100 | 23,47160 Kč | 2 347,16 Kč |
| 250 | 22,10836 Kč | 5 527,09 Kč |
| 500 | 21,91058 Kč | 10 955,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,05572 Kč | 40 111,44 Kč |
| 4 000 | 19,59796 Kč | 78 391,84 Kč |
| 6 000 | 19,36880 Kč | 116 212,80 Kč |
| 10 000 | 19,11475 Kč | 191 147,50 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |







