Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX3245MTCX

DigiKey Part Number
74LVX3245MTCXTR-ND - Tape & Reel (TR)
74LVX3245MTCXCT-ND - Cut Tape (CT)
74LVX3245MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVX3245MTCX
Description
IC XLTR VL BIDIR 24-TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX3245MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
2.7 V ~ 3.6 V
Manufacturer
onsemi
Voltage - VCCB
4.5 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Channel Type
Bidirectional
Supplier Device Package
24-TSSOP
Number of Circuits
1
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVT2008PW,118NXP USA Inc.1 452568-5297-1-ND29,20000 KčSimilar
SN74LVCC3245ADBRTexas Instruments12 696296-8563-1-ND47,13000 KčSimilar
SN74LVCC3245APWRTexas Instruments7 085296-8564-1-ND39,83000 KčSimilar
In-Stock: 5 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1014,55700 Kč145,57 Kč
2513,13880 Kč328,47 Kč
10011,57060 Kč1 157,06 Kč
25010,82152 Kč2 705,38 Kč
50010,37352 Kč5 186,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,60638 Kč24 015,95 Kč
5 0009,37004 Kč46 850,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč