
74LVXC3245MTCX | |
|---|---|
DigiKey Part Number | 74LVXC3245MTCXTR-ND - Tape & Reel (TR) 74LVXC3245MTCXCT-ND - Cut Tape (CT) 74LVXC3245MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVXC3245MTCX |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVXC3245MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.7 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 25 | 13,95120 Kč | 348,78 Kč |
| 100 | 12,29220 Kč | 1 229,22 Kč |
| 250 | 11,50440 Kč | 2 876,10 Kč |
| 500 | 11,05796 Kč | 5 528,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,22401 Kč | 25 560,02 Kč |
| 5 000 | 9,97489 Kč | 49 874,45 Kč |
| 7 500 | 9,85022 Kč | 73 876,65 Kč |
| 12 500 | 9,71205 Kč | 121 400,62 Kč |
| 17 500 | 9,63124 Kč | 168 546,70 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |











