
LSF0108T20-13 | |
|---|---|
DigiKey Part Number | 31-LSF0108T20-13TR-ND - Tape & Reel (TR) 31-LSF0108T20-13CT-ND - Cut Tape (CT) 31-LSF0108T20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108T20-13 |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.65 V ~ 4.5 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,26600 Kč | 156,65 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 250 | 5,04540 Kč | 1 261,35 Kč |
| 500 | 4,80770 Kč | 2 403,85 Kč |
| 1 000 | 4,64224 Kč | 4 642,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,31819 Kč | 17 272,76 Kč |
| 8 000 | 4,20900 Kč | 33 672,00 Kč |
| 12 000 | 4,15435 Kč | 49 852,20 Kč |
| 20 000 | 4,09379 Kč | 81 875,80 Kč |
| 28 000 | 4,05838 Kč | 113 634,64 Kč |
| 40 000 | 4,02434 Kč | 160 973,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |






