SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 32-sTSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62C5128EL-45TLI

DigiKey Part Number
706-IS62C5128EL-45TLI-ND
Manufacturer
Manufacturer Product Number
IS62C5128EL-45TLI
Description
IC SRAM 4MBIT PAR
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 32-sTSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-sTSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1084,64300 Kč846,43 Kč
2582,13560 Kč2 053,39 Kč
5080,23340 Kč4 011,67 Kč
11777,89718 Kč9 113,97 Kč
35174,90305 Kč26 290,97 Kč
58573,52638 Kč43 012,93 Kč
1 05371,95953 Kč75 773,39 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč