
SN74LVC244ANSR | |
|---|---|
DigiKey Part Number | 296-17115-2-ND - Tape & Reel (TR) 296-17115-1-ND - Cut Tape (CT) 296-17115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244ANSR |
Description | IC BUFF 1.65V/3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244ANSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX244WM | onsemi | 226 | 74LCX244WM-ND | 13,99526 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 16,08000 Kč | 160,80 Kč |
| 25 | 14,51560 Kč | 362,89 Kč |
| 100 | 12,80530 Kč | 1 280,53 Kč |
| 250 | 11,98856 Kč | 2 997,14 Kč |
| 500 | 11,55102 Kč | 5 775,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,75904 Kč | 21 518,08 Kč |
| 4 000 | 10,48484 Kč | 41 939,36 Kč |
| 6 000 | 10,34753 Kč | 62 085,18 Kč |
| 10 000 | 10,19540 Kč | 101 954,00 Kč |
| 14 000 | 10,10647 Kč | 141 490,58 Kč |
| 20 000 | 10,02093 Kč | 200 418,60 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |









