Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC8T245MDWREP

DigiKey Part Number
296-51614-2-ND - Tape & Reel (TR)
296-51614-1-ND - Cut Tape (CT)
296-51614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC8T245MDWREP
Description
IC TRANSLATION TXRX 1.65V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC8T245MDWREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
24-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC8T245PW-Q100JNexperia USA Inc.1 3491727-74AVC8T245PW-Q100JCT-ND26,25000 KčSimilar
74LVC4245ABQ,118Nexperia USA Inc.5 9901727-2075-1-ND14,07000 KčSimilar
FXL4245MPXonsemi9 552FXL4245MPXCT-ND16,59000 KčSimilar
MAX3000EEUP+Analog Devices Inc./Maxim Integrated148MAX3000EEUP+-ND171,55000 KčSimilar
MAX3001EEUP+TAnalog Devices Inc./Maxim Integrated5 213MAX3001EEUP+TCT-ND171,55000 KčSimilar
In-Stock: 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1234,13000 Kč234,13 Kč
10183,37600 Kč1 833,76 Kč
25170,68000 Kč4 267,00 Kč
100159,79900 Kč15 979,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000140,04175 Kč280 083,50 Kč
Manufacturers Standard Package
Unit Price without VAT:234,13000 Kč
Unit Price with VAT:283,29730 Kč