Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTL2003PW

DigiKey Part Number
SN74GTL2003PW-ND
Manufacturer
Manufacturer Product Number
SN74GTL2003PW
Description
IC XLTR VL BIDIR 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTL2003PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
0.95 V ~ 5.5 V
Voltage - VCCB
0.95 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1070,53200 Kč705,32 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč

Other Suppliers on DigiKey

9 155In Stock
Ships from Rochester Electronics, LLC