
SN74LVC2G32MDCUREP | |
|---|---|
DigiKey Part Number | 296-22359-2-ND - Tape & Reel (TR) 296-22359-1-ND - Cut Tape (CT) 296-22359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G32MDCUREP |
Description | IC GATE OR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G32MDCUREP Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G32MDCUREP | Texas Instruments | 945 | 296-22359-1-ND | 2,13000 Kč | Parametric Equivalent |
| 74LVC2G32DC-Q100H | Nexperia USA Inc. | 8 700 | 1727-2073-1-ND | 0,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,87800 Kč | 428,78 Kč |
| 25 | 39,22440 Kč | 980,61 Kč |
| 100 | 35,20520 Kč | 3 520,52 Kč |
| 250 | 33,57244 Kč | 8 393,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,01195 Kč | 90 035,85 Kč |
| 6 000 | 29,43794 Kč | 176 627,64 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |




