
74LVC2G32DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-2073-2-ND - Tape & Reel (TR) 1727-2073-1-ND - Cut Tape (CT) 1727-2073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G32DC-Q100H |
Description | IC GATE OR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-VSSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,11200 Kč | 71,12 Kč |
| 25 | 6,34840 Kč | 158,71 Kč |
| 100 | 5,51210 Kč | 551,21 Kč |
| 250 | 5,11292 Kč | 1 278,23 Kč |
| 500 | 4,87268 Kč | 2 436,34 Kč |
| 1 000 | 4,70980 Kč | 4 709,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,43068 Kč | 13 292,04 Kč |
| 6 000 | 4,31111 Kč | 25 866,66 Kč |
| 9 000 | 4,25125 Kč | 38 261,25 Kč |
| 15 000 | 4,18491 Kč | 62 773,65 Kč |
| 21 000 | 4,14612 Kč | 87 068,52 Kč |
| 30 000 | 4,10885 Kč | 123 265,50 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |











