
TJA1057GTK/3Z | |
|---|---|
DigiKey Part Number | 568-TJA1057GTK/3ZTR-ND - Tape & Reel (TR) 568-TJA1057GTK/3ZCT-ND - Cut Tape (CT) 568-TJA1057GTK/3ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1057GTK/3Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1057GTK/3Z Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-VDFN Exposed Pad |
Protocol CANbus | Supplier Device Package 8-HVSON (3x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,08600 Kč | 327,15 Kč |
| 100 | 11,51530 Kč | 1 151,53 Kč |
| 250 | 10,76440 Kč | 2 691,10 Kč |
| 500 | 10,31296 Kč | 5 156,48 Kč |
| 1 000 | 9,99799 Kč | 9 997,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 9,43605 Kč | 56 616,30 Kč |
| 12 000 | 9,24741 Kč | 110 968,92 Kč |
| 18 000 | 9,15292 Kč | 164 752,56 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

















