


STM32MP257FAI3 | |
|---|---|
DigiKey Part Number | 497-STM32MP257FAI3-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP257FAI3 |
Description | MPU WITH DUAL ARM CORTEX-A35 1.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1, 1 Core, 32-Bit 1.5GHz 436-TFBGA (18x18) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (3) |
Manufacturer STMicroelectronics | USB USB 2.0 (1), USB 3.0 (1), USB Type-C (1) |
Series | Voltage - I/O 1.8V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Security Features ARM TZ, Boot Security, TRNG |
Core Processor ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2, 1, 1 Core, 32-Bit | Package / Case 436-TFBGA |
Speed 1.5GHz | Supplier Device Package 436-TFBGA (18x18) |
RAM Controllers DDR3L, DDR4, LPDDR4 | Additional Interfaces GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART |
Graphics Acceleration Yes | Base Product Number |
Display & Interface Controllers LCD, LVDS, MIPI-CSI2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,22000 Kč | 644,22 Kč |
| 10 | 520,64500 Kč | 5 206,45 Kč |
| 25 | 489,77400 Kč | 12 244,35 Kč |
| 100 | 455,85190 Kč | 45 585,19 Kč |
| 360 | 434,31972 Kč | 156 355,10 Kč |
| Unit Price without VAT: | 644,22000 Kč |
|---|---|
| Unit Price with VAT: | 779,50620 Kč |











