
STPMIC25DPQR | |
|---|---|
DigiKey Part Number | 497-STPMIC25DPQRTR-ND - Tape & Reel (TR) 497-STPMIC25DPQRCT-ND - Cut Tape (CT) 497-STPMIC25DPQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPMIC25DPQR |
Description | HIGHLY INTEGRATED POWER MANAGEME |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 56-WFQFN (6.5x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-WFQFN (6.5x6.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 105,57800 Kč | 1 055,78 Kč |
| 25 | 97,64920 Kč | 2 441,23 Kč |
| 100 | 88,93490 Kč | 8 893,49 Kč |
| 250 | 84,78068 Kč | 21 195,17 Kč |
| 500 | 82,27646 Kč | 41 138,23 Kč |
| 1 000 | 80,21509 Kč | 80 215,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 77,66978 Kč | 233 009,34 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |


