V62/24608-01XE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 305
Unit Price: 116,37000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V62/24608-01XE

DigiKey Part Number
296-V62/24608-01XETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V62/24608-01XE
Description
IC BUFF 1.6V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
1.6V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV4T125PWREPTexas Instruments2 305296-SN74LV4T125PWREPCT-ND116,37000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00074,35194 Kč223 055,82 Kč
Manufacturers Standard Package
Unit Price without VAT:74,35194 Kč
Unit Price with VAT:89,96585 Kč