Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

SN74AHCT125PW | |
|---|---|
DigiKey Part Number | 296-26414-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT125PW |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT125PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT125PWR | Texas Instruments | 0 | 296-1108-1-ND | 8,97000 Kč | Direct |
| 74AHCT125PW,118 | Nexperia USA Inc. | 0 | 1727-6305-1-ND | 6,88000 Kč | Upgrade |
| 74AHCT125PW-Q100,1 | Nexperia USA Inc. | 2 295 | 1727-1003-1-ND | 8,34000 Kč | Upgrade |
| 74VHCT125PW,118 | Nexperia USA Inc. | 29 303 | 1727-4360-1-ND | 10,22000 Kč | Upgrade |
| 74AHCT125S14-13 | Diodes Incorporated | 1 714 | 31-74AHCT125S14-13CT-ND | 4,59000 Kč | Similar |






