Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SN74AHCT125PWR | |
|---|---|
DigiKey Part Number | 296-1108-2-ND - Tape & Reel (TR) 296-1108-1-ND - Cut Tape (CT) 296-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT125PWR |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT125PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT125T14-13 | Diodes Incorporated | 1 919 | 31-74AHCT125T14-13CT-ND | 0,21000 Kč | Direct |
| MC74VHCT125ADTRG | onsemi | 0 | MC74VHCT125ADTRGOSCT-ND | 0,00000 Kč | Direct |
| 74AHCT125PW,112 | NXP USA Inc. | 0 | 568-74AHCT125PW,112-ND | 0,00000 Kč | Upgrade |
| 74AHCT125PW,118 | Nexperia USA Inc. | 0 | 1727-6305-1-ND | 0,28000 Kč | Upgrade |
| 74AHCT125PW-Q100,1 | Nexperia USA Inc. | 2 295 | 1727-1003-1-ND | 0,34000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,53080 Kč | 138,27 Kč |
| 100 | 4,78840 Kč | 478,84 Kč |
| 250 | 4,43556 Kč | 1 108,89 Kč |
| 500 | 4,22240 Kč | 2 111,20 Kč |
| 1 000 | 4,05243 Kč | 4 052,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,90248 Kč | 7 804,96 Kč |
| 4 000 | 3,78366 Kč | 15 134,64 Kč |
| 6 000 | 3,72417 Kč | 22 345,02 Kč |
| 10 000 | 3,65820 Kč | 36 582,00 Kč |
| 14 000 | 3,61967 Kč | 50 675,38 Kč |
| 20 000 | 3,58261 Kč | 71 652,20 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |









