MC74VHCT125ADTRG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 2,82000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2 295
Unit Price: 2,56000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 29 303
Unit Price: 3,14000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,76000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 12,11000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 27 893
Unit Price: 5,90000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,12000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 919
Unit Price: 1,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 39 041
Unit Price: 3,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 317 520
Unit Price: 3,85000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 969
Unit Price: 3,46000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT125ADTRG

DigiKey Part Number
MC74VHCT125ADTRGOSTR-ND - Tape & Reel (TR)
MC74VHCT125ADTRGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74VHCT125ADTRG
Description
IC BUFF 2V/5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT125ADTRG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT125ADTR2Gonsemi0488-MC74VHCT125ADTR2GCT-ND2,82000 KčMFR Recommended
74AHCT125PW-Q100,1Nexperia USA Inc.2 2951727-1003-1-ND2,56000 KčDirect
74VHCT125PW,118Nexperia USA Inc.29 3031727-4360-1-ND3,14000 KčDirect
SN74AHCT125PWRTexas Instruments0296-1108-1-ND2,76000 KčDirect
SN74AHCT125QPWREPTexas Instruments0296-20769-1-ND12,11000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes