Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4T125PWR

DigiKey Part Number
296-40545-2-ND - Tape & Reel (TR)
296-40545-1-ND - Cut Tape (CT)
296-40545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4T125PWR
Description
IC BUFF 1.6V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4T125PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
1.6V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 893
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1013,76500 Kč137,65 Kč
2512,41320 Kč310,33 Kč
10010,90950 Kč1 090,95 Kč
25010,19416 Kč2 548,54 Kč
5009,76288 Kč4 881,44 Kč
1 0009,44504 Kč9 445,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,11542 Kč18 230,84 Kč
4 0008,87495 Kč35 499,80 Kč
6 0008,75451 Kč52 527,06 Kč
10 0008,62104 Kč86 210,40 Kč
14 0008,54307 Kč119 602,98 Kč
20 0008,46806 Kč169 361,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč