
74VHCT125PW,118 | |
|---|---|
DigiKey Part Number | 1727-4360-2-ND - Tape & Reel (TR) 1727-4360-1-ND - Cut Tape (CT) 1727-4360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT125PW,118 |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,49240 Kč | 162,31 Kč |
| 100 | 5,63800 Kč | 563,80 Kč |
| 250 | 5,23188 Kč | 1 307,97 Kč |
| 500 | 4,98702 Kč | 2 493,51 Kč |
| 1 000 | 4,82387 Kč | 4 823,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,57185 Kč | 11 429,63 Kč |
| 5 000 | 4,44343 Kč | 22 217,15 Kč |
| 7 500 | 4,37909 Kč | 32 843,17 Kč |
| 12 500 | 4,30783 Kč | 53 847,88 Kč |
| 17 500 | 4,26618 Kč | 74 658,15 Kč |
| 25 000 | 4,22611 Kč | 105 652,75 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

