SN74AHCT125PWRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,37000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2 445
Unit Price: 0,34000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 29 303
Unit Price: 0,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 784
Unit Price: 0,19000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 992
Unit Price: 0,21000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT125PWRE4

DigiKey Part Number
SN74AHCT125PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT125PWRE4
Description
IC BUFF 4.5V/5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT125PWRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT125PWRTexas Instruments0296-1108-1-ND0,37000 KčMFR Recommended
74AHCT125PW,118Nexperia USA Inc.01727-6305-1-ND0,28000 KčUpgrade
74AHCT125PW-Q100,1Nexperia USA Inc.2 4451727-1003-1-ND0,34000 KčUpgrade
74VHCT125PW,118Nexperia USA Inc.29 3031727-4360-1-ND0,42000 KčUpgrade
74AHCT125S14-13Diodes Incorporated1 78431-74AHCT125S14-13CT-ND0,19000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes