SN74AHCT125PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2 445
Unit Price: 8,40000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 29 303
Unit Price: 10,29000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 809
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 992
Unit Price: 5,25000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT125PWRG4

DigiKey Part Number
SN74AHCT125PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT125PWRG4
Description
IC BUFF 4.5V/5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT125PWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT125PWRTexas Instruments0296-1108-1-ND9,03000 KčMFR Recommended
MC74VHCT125ADTRGonsemi0MC74VHCT125ADTRGOSCT-ND0,00000 KčDirect
74AHCT125PW,118Nexperia USA Inc.01727-6305-1-ND6,93000 KčUpgrade
74AHCT125PW-Q100,1Nexperia USA Inc.2 4451727-1003-1-ND8,40000 KčUpgrade
74VHCT125PW,118Nexperia USA Inc.29 3031727-4360-1-ND10,29000 KčUpgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,64413 Kč9 288,26 Kč
4 0004,50675 Kč18 027,00 Kč
6 0004,43793 Kč26 627,58 Kč
10 0004,36171 Kč43 617,10 Kč
14 0004,31716 Kč60 440,24 Kč
20 0004,27429 Kč85 485,80 Kč
50 0004,18205 Kč209 102,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,64413 Kč
Unit Price with VAT:5,61940 Kč