
74AHCT126T14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT126T14-13TR-ND - Tape & Reel (TR) 31-74AHCT126T14-13CT-ND - Cut Tape (CT) 31-74AHCT126T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT126T14-13 |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT125T14-13 | Diodes Incorporated | 1 972 | 31-74AHCT125T14-13CT-ND | 5,25000 Kč | Parametric Equivalent |
| 74AHCT126PW,118 | Nexperia USA Inc. | 2 250 | 1727-6538-1-ND | 5,46000 Kč | Direct |
| SN74AHCT126PWR | Texas Instruments | 38 084 | 296-4660-1-ND | 9,03000 Kč | Direct |
| SN74AHCT126PW | Rochester Electronics, LLC | 11 429 | 2156-SN74AHCT126PW-ND | 20,79000 Kč | Similar |
| 74AHCT125PW-Q100,1 | Nexperia USA Inc. | 2 445 | 1727-1003-1-ND | 8,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 25 | 3,21680 Kč | 80,42 Kč |
| 100 | 2,75280 Kč | 275,28 Kč |
| 250 | 2,53320 Kč | 633,30 Kč |
| 500 | 2,40050 Kč | 1 200,25 Kč |
| 1 000 | 2,29109 Kč | 2 291,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,17573 Kč | 5 439,33 Kč |
| 5 000 | 2,10614 Kč | 10 530,70 Kč |
| 7 500 | 2,07133 Kč | 15 534,98 Kč |
| 12 500 | 2,03274 Kč | 25 409,25 Kč |
| 17 500 | 2,01019 Kč | 35 178,33 Kč |
| 25 000 | 1,98852 Kč | 49 713,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

