14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT126PW

DigiKey Part Number
296-26415-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT126PW
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT126PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 745
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,84000 Kč20,84 Kč
1014,94600 Kč149,46 Kč
9011,97978 Kč1 078,18 Kč
18011,36350 Kč2 045,43 Kč
27011,05515 Kč2 984,89 Kč
54010,60296 Kč5 725,60 Kč
1 08010,23069 Kč11 049,15 Kč
2 5209,86393 Kč24 857,10 Kč
5 0409,62248 Kč48 497,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,84000 Kč
Unit Price with VAT:25,21640 Kč

Other Suppliers on DigiKey

684In Stock
Ships from Rochester Electronics, LLC