
74AHCT126PW,118 | |
|---|---|
DigiKey Part Number | 1727-6538-2-ND - Tape & Reel (TR) 1727-6538-1-ND - Cut Tape (CT) 1727-6538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT126PW,118 |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT126T14-13 | Diodes Incorporated | 859 | 31-74AHCT126T14-13CT-ND | 5,25000 Kč | Direct |
| M74VHCT126ADTR2G | onsemi | 17 005 | M74VHCT126ADTR2GOSCT-ND | 10,50000 Kč | Similar |
| MC74VHCT126ADTR2G | onsemi | 2 500 | 488-MC74VHCT126ADTR2GCT-ND | 6,09000 Kč | Similar |
| SN74AHCT126PW | Rochester Electronics, LLC | 11 429 | 2156-SN74AHCT126PW-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,30920 Kč | 82,73 Kč |
| 100 | 2,83470 Kč | 283,47 Kč |
| 250 | 2,60796 Kč | 651,99 Kč |
| 500 | 2,47230 Kč | 1 236,15 Kč |
| 1 000 | 2,36018 Kč | 2 360,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,24192 Kč | 5 604,80 Kč |
| 5 000 | 2,17065 Kč | 10 853,25 Kč |
| 7 500 | 2,13494 Kč | 16 012,05 Kč |
| 12 500 | 2,09538 Kč | 26 192,25 Kč |
| 17 500 | 2,07227 Kč | 36 264,72 Kč |
| 25 000 | 2,05003 Kč | 51 250,75 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

