Direct

MC74VHCT126ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT126ADTR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT126ADTR2GCT-ND - Cut Tape (CT) 488-MC74VHCT126ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT126ADTR2G |
Description | QUAD BUS BUFFER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 4,07800 Kč | 40,78 Kč |
| 25 | 3,61200 Kč | 90,30 Kč |
| 100 | 3,10430 Kč | 310,43 Kč |
| 250 | 2,86124 Kč | 715,31 Kč |
| 500 | 2,71436 Kč | 1 357,18 Kč |
| 1 000 | 2,59326 Kč | 2 593,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,46551 Kč | 6 163,78 Kč |
| 5 000 | 2,38853 Kč | 11 942,65 Kč |
| 7 500 | 2,34997 Kč | 17 624,77 Kč |
| 12 500 | 2,30725 Kč | 28 840,62 Kč |
| 17 500 | 2,28226 Kč | 39 939,55 Kč |
| 25 000 | 2,25827 Kč | 56 456,75 Kč |
| 62 500 | 2,20655 Kč | 137 909,38 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |


