
M74VHCT126ADTR2G | |
|---|---|
DigiKey Part Number | M74VHCT126ADTR2GOSTR-ND - Tape & Reel (TR) M74VHCT126ADTR2GOSCT-ND - Cut Tape (CT) M74VHCT126ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74VHCT126ADTR2G |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74VHCT126ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT126ADTR2G | onsemi | 2 500 | 488-MC74VHCT126ADTR2GCT-ND | 6,09000 Kč | MFR Recommended |
| M74VHCT126ADTR2G | onsemi | 17 005 | M74VHCT126ADTR2GOSCT-ND | 10,50000 Kč | Parametric Equivalent |
| NLVVHCT126ADTR2G | onsemi | 2 330 | 488-NLVVHCT126ADTR2GCT-ND | 9,87000 Kč | Parametric Equivalent |
| 74AHCT126PW,118 | Nexperia USA Inc. | 2 250 | 1727-6538-1-ND | 5,46000 Kč | Direct |
| 74HCT126PW-Q100J | Nexperia USA Inc. | 2 400 | 1727-74HCT126PW-Q100JTR-ND | 10,91895 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,24000 Kč | 181,00 Kč |
| 100 | 6,30360 Kč | 630,36 Kč |
| 250 | 5,85508 Kč | 1 463,77 Kč |
| 500 | 5,58588 Kč | 2 792,94 Kč |
| 1 000 | 5,36394 Kč | 5 363,94 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |




