Direct
Similar

74VHCT126PW,118 | |
|---|---|
DigiKey Part Number | 1727-74VHCT126PW,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT126PW,118 |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHCT126ADTR2G | onsemi | 17 005 | M74VHCT126ADTR2GOSCT-ND | 10,50000 Kč | Direct |
| SN74AHCT126PW | Rochester Electronics, LLC | 11 429 | 2156-SN74AHCT126PW-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,41395 Kč | 11 034,88 Kč |
| Unit Price without VAT: | 4,41395 Kč |
|---|---|
| Unit Price with VAT: | 5,34088 Kč |



