Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC138AD,118 | |
|---|---|
DigiKey Part Number | 1727-3093-2-ND - Tape & Reel (TR) 1727-3093-1-ND - Cut Tape (CT) 1727-3093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC138AD,118 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC138AD,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 25 | 3,46880 Kč | 86,72 Kč |
| 100 | 2,97750 Kč | 297,75 Kč |
| 250 | 2,74148 Kč | 685,37 Kč |
| 500 | 2,59956 Kč | 1 299,78 Kč |
| 1 000 | 2,48259 Kč | 2 482,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,35917 Kč | 5 897,93 Kč |
| 5 000 | 2,28483 Kč | 11 424,15 Kč |
| 7 500 | 2,24760 Kč | 16 857,00 Kč |
| 12 500 | 2,20634 Kč | 27 579,25 Kč |
| 17 500 | 2,18223 Kč | 38 189,03 Kč |
| 25 000 | 2,15904 Kč | 53 976,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |








