MFR Recommended
Direct
Similar
Similar

SN74LVC138ADRE4 | |
|---|---|
DigiKey Part Number | SN74LVC138ADRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC138ADRE4 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138ADRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,58574 Kč | 12 928,70 Kč |
| 7 500 | 2,54451 Kč | 19 083,82 Kč |
| 12 500 | 2,49883 Kč | 31 235,38 Kč |
| 17 500 | 2,47212 Kč | 43 262,10 Kč |
| 25 000 | 2,44644 Kč | 61 161,00 Kč |
| 62 500 | 2,39117 Kč | 149 448,12 Kč |
| Unit Price without VAT: | 2,58574 Kč |
|---|---|
| Unit Price with VAT: | 3,12875 Kč |





