


MC74LCX138DR2G | |
|---|---|
DigiKey Part Number | MC74LCX138DR2GOSTR-ND - Tape & Reel (TR) MC74LCX138DR2GOSCT-ND - Cut Tape (CT) MC74LCX138DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX138DR2G |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX138DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC138AD-Q100J | Nexperia USA Inc. | 1 779 | 1727-74LVC138AD-Q100JCT-ND | 8,76000 Kč | Direct |
| SN74LVC138AD | Rochester Electronics, LLC | 24 446 | 2156-SN74LVC138AD-ND | 15,60000 Kč | Direct |
| SN74LVC138ADR | Texas Instruments | 611 | 296-14906-1-ND | 16,06000 Kč | Direct |
| SN74LVC138ADT | Texas Instruments | 15 279 | 296-31902-1-ND | 25,03000 Kč | Direct |
| SN74LVC138AQDRG4Q1 | Texas Instruments | 27 300 | 296-24837-1-ND | 15,02000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 8,67600 Kč | 86,76 Kč |
| 25 | 7,77480 Kč | 194,37 Kč |
| 100 | 6,77600 Kč | 677,60 Kč |
| 250 | 6,30168 Kč | 1 575,42 Kč |
| 500 | 6,01514 Kč | 3 007,57 Kč |
| 1 000 | 5,87249 Kč | 5 872,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,34844 Kč | 13 371,10 Kč |
| 5 000 | 5,20240 Kč | 26 012,00 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |


