
74LVC138AD-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC138AD-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC138AD-Q100JCT-ND - Cut Tape (CT) 1727-74LVC138AD-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC138AD-Q100J |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC138AD-Q100J Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SO |
Current - Output High, Low 24mA, 24mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX138DR2G | onsemi | 2 230 | MC74LCX138DR2GOSCT-ND | 12,39000 Kč | Direct |
| NLV74LCX138DR2G | onsemi | 2 389 | 488-NLV74LCX138DR2GCT-ND | 13,23000 Kč | Similar |
| SN74HCS138QDRQ1 | Texas Instruments | 1 889 | 296-SN74HCS138QDRQ1CT-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 25 | 5,46800 Kč | 136,70 Kč |
| 100 | 4,73710 Kč | 473,71 Kč |
| 250 | 4,38608 Kč | 1 096,52 Kč |
| 500 | 4,17440 Kč | 2 087,20 Kč |
| 1 000 | 4,00306 Kč | 4 003,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,30945 Kč | 8 273,62 Kč |
| 5 000 | 3,21110 Kč | 16 055,50 Kč |
| 7 500 | 3,16182 Kč | 23 713,65 Kč |
| 12 500 | 3,10725 Kč | 38 840,62 Kč |
| 17 500 | 3,07534 Kč | 53 818,45 Kč |
| 25 000 | 3,04467 Kč | 76 116,75 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

