
SN74LVC138AD | |
|---|---|
DigiKey Part Number | 296-8459-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC138AD |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138AD Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 15,60000 Kč | 624,00 Kč |
| 80 | 14,69275 Kč | 1 175,42 Kč |
| 120 | 14,23558 Kč | 1 708,27 Kč |
| 200 | 13,73020 Kč | 2 746,04 Kč |
| 280 | 13,43543 Kč | 3 761,92 Kč |
| 400 | 13,15148 Kč | 5 260,59 Kč |
| Unit Price without VAT: | 15,60000 Kč |
|---|---|
| Unit Price with VAT: | 18,87600 Kč |

