74LCX138SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 276
Unit Price: 12,30000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 981
Unit Price: 5,63000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24 446
Unit Price: 15,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 611
Unit Price: 16,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 279
Unit Price: 25,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26 000
Unit Price: 18,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 24,73045 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 300
Unit Price: 15,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 28 948
Unit Price: 13,56000 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX138SJ

DigiKey Part Number
74LCX138SJ-ND
Manufacturer
Manufacturer Product Number
74LCX138SJ
Description
IC DECODER/DEMUX 1 X 3:8 16-SOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOP
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX138DR2Gonsemi2 276MC74LCX138DR2GOSCT-ND12,30000 KčSimilar
74LVC138AD,118Nexperia USA Inc.1 9811727-3093-1-ND5,63000 KčSimilar
SN74LVC138ADRochester Electronics, LLC24 4462156-SN74LVC138AD-ND15,60000 KčSimilar
SN74LVC138ADRTexas Instruments611296-14906-1-ND16,06000 KčSimilar
SN74LVC138ADTTexas Instruments15 279296-31902-1-ND25,03000 KčSimilar
Obsolete
Marketplace Stock: 16 450 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16 450In Stock
Ships from Rochester Electronics, LLC