SN74LVC138AQDREP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 2 276
Unit Price: 12,30000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 26 961
Unit Price: 24,82000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 981
Unit Price: 5,63000 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC138AQDREP

DigiKey Part Number
296-22334-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC138AQDREP
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC138AQDREP Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX138DR2Gonsemi2 276MC74LCX138DR2GOSCT-ND12,30000 KčDirect
74LCX138Monsemi074LCX138M-ND0,00000 KčSimilar
74LCX138MXonsemi26 96174LCX138MXCT-ND24,82000 KčSimilar
74LVC138AD,118Nexperia USA Inc.1 9811727-3093-1-ND5,63000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,73045 Kč61 826,12 Kč
Manufacturers Standard Package
Unit Price without VAT:24,73045 Kč
Unit Price with VAT:29,92384 Kč