Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC138AQDRQ1

DigiKey Part Number
296-SN74LVC138AQDRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC138AQDRQ1CT-ND - Cut Tape (CT)
296-SN74LVC138AQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC138AQDRQ1
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC138AQDRQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SOIC
Current - Output High, Low
24mA, 24mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 948
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,16484 Kč20 412,10 Kč
5 0007,95804 Kč39 790,20 Kč
7 5007,85443 Kč58 908,22 Kč
12 5007,73968 Kč96 746,00 Kč
17 5007,67263 Kč134 271,02 Kč
25 0007,60817 Kč190 204,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,52000 Kč17,52 Kč
1012,51300 Kč125,13 Kč
2511,25360 Kč281,34 Kč
1009,88340 Kč988,34 Kč
2509,22816 Kč2 307,04 Kč
5008,83314 Kč4 416,57 Kč
1 0008,50800 Kč8 508,00 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
109,57300 Kč95,73 Kč
258,58400 Kč214,60 Kč
1007,49760 Kč749,76 Kč
2506,98076 Kč1 745,19 Kč
5006,66834 Kč3 334,17 Kč
1 0006,41119 Kč6 411,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč

Other Suppliers on DigiKey

25 000In Stock
Ships from Rochester Electronics, LLC