Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC138ANSR

DigiKey Part Number
296-31903-2-ND - Tape & Reel (TR)
296-31903-1-ND - Cut Tape (CT)
296-31903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC138ANSR
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC138ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 26 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1012,17900 Kč121,79 Kč
2510,95240 Kč273,81 Kč
1009,60870 Kč960,87 Kč
2508,96952 Kč2 242,38 Kč
5008,58314 Kč4 291,57 Kč
1 0008,51364 Kč8 513,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,00413 Kč16 008,26 Kč
4 0007,78889 Kč31 155,56 Kč
6 0007,68107 Kč46 086,42 Kč
10 0007,56167 Kč75 616,70 Kč
14 0007,49183 Kč104 885,62 Kč
20 0007,42473 Kč148 494,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč

Other Suppliers on DigiKey

26 000In Stock
Ships from Rochester Electronics, LLC