MC74LCX138MEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 26 961
Unit Price: 24,82000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 981
Unit Price: 5,63000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24 446
Unit Price: 15,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 139
Unit Price: 10,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 611
Unit Price: 16,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 279
Unit Price: 25,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26 000
Unit Price: 18,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 24,73045 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 300
Unit Price: 15,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 28 948
Unit Price: 13,56000 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX138MEL

DigiKey Part Number
MC74LCX138MEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX138MEL
Description
IC DECODER/DEMUX 1X3:8 16-SOEIAJ
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOEIAJ
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX138MXonsemi26 96174LCX138MXCT-ND24,82000 KčSimilar
74LVC138AD,118Nexperia USA Inc.1 9811727-3093-1-ND5,63000 KčSimilar
SN74LVC138ADRochester Electronics, LLC24 4462156-SN74LVC138AD-ND15,60000 KčSimilar
SN74LVC138ADBRTexas Instruments16 139296-8460-1-ND10,01000 KčSimilar
SN74LVC138ADRTexas Instruments611296-14906-1-ND16,06000 KčSimilar
Obsolete
Marketplace Stock: 6 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC