
SN74LVC138ADBR | |
|---|---|
DigiKey Part Number | 296-8460-2-ND - Tape & Reel (TR) 296-8460-1-ND - Cut Tape (CT) 296-8460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138ADBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 100 | 5,52880 Kč | 552,88 Kč |
| 250 | 5,12772 Kč | 1 281,93 Kč |
| 500 | 4,88708 Kč | 2 443,54 Kč |
| 1 000 | 4,72266 Kč | 4 722,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,52518 Kč | 9 050,36 Kč |
| 4 000 | 4,39074 Kč | 17 562,96 Kč |
| 6 000 | 4,32338 Kč | 25 940,28 Kč |
| 10 000 | 4,24876 Kč | 42 487,60 Kč |
| 14 000 | 4,20518 Kč | 58 872,52 Kč |
| 20 000 | 4,16322 Kč | 83 264,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

