74LCX138SJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 814
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 2 380
Unit Price: 12,39000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22 316
Unit Price: 23,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 174
Unit Price: 14,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 279
Unit Price: 23,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26 000
Unit Price: 17,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 20,41064 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 300
Unit Price: 15,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 29 348
Unit Price: 13,65000 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX138SJX

DigiKey Part Number
74LCX138SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX138SJX
Description
IC DECODER/DEMUX 1 X 3:8 16-SOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOP
EDA/CAD Models
74LCX138SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types