Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOEIAJ |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX138DR2G | onsemi | 2 276 | MC74LCX138DR2GOSCT-ND | 12,30000 Kč | Direct |
| 74LCX138MX | onsemi | 26 961 | 74LCX138MXCT-ND | 24,82000 Kč | Similar |
| 74LVC138AD,118 | Nexperia USA Inc. | 1 981 | 1727-3093-1-ND | 5,63000 Kč | Similar |
| SN74LVC138AD | Rochester Electronics, LLC | 24 446 | 2156-SN74LVC138AD-ND | 15,60000 Kč | Similar |
| SN74LVC138ADR | Texas Instruments | 611 | 296-14906-1-ND | 16,06000 Kč | Similar |






