SN74LVC138ANSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 26 000
Unit Price: 17,01000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 29 961
Unit Price: 24,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 2 380
Unit Price: 12,39000 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC138ANSRG4

DigiKey Part Number
SN74LVC138ANSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC138ANSRG4
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC138ANSRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,82884 Kč11 657,68 Kč
4 0005,66316 Kč22 652,64 Kč
6 0005,58015 Kč33 480,90 Kč
10 0005,48816 Kč54 881,60 Kč
14 0005,43443 Kč76 082,02 Kč
20 0005,38277 Kč107 655,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,82884 Kč
Unit Price with VAT:7,05290 Kč