74HC4051PW-Q100,11 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 440
Unit Price: 130,82000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 190
Unit Price: 130,82000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 664
Unit Price: 130,82000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 776
Unit Price: 130,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 14,49000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 26
Unit Price: 54,80000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 668
Unit Price: 62,99000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 705
Unit Price: 58,58000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 545
Unit Price: 58,58000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 153,73896 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 137
Unit Price: 99,74000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 53,33416 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7 616
Unit Price: 84,62000 Kč
Datasheet
1 Circuit IC Switch 8:1 120Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4051PW-Q100,11

DigiKey Part Number
1727-1033-2-ND - Tape & Reel (TR)
1727-1033-1-ND - Cut Tape (CT)
1727-1033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4051PW-Q100,11
Description
IC MUX 8:1 120OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 120Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC4051PW-Q100,11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
51ns, 42ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
180MHz
Series
Channel Capacitance (CS(off), CD(off))
3.5pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
400nA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
8:1
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
On-State Resistance (Max)
120Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
6Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
2V ~ 10V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG658YRQZAnalog Devices Inc.440ADG658YRQZ-ND130,82000 KčSimilar
ADG658YRQZ-REEL7Analog Devices Inc.3 190ADG658YRQZ-REEL7CT-ND130,82000 KčSimilar
ADG658YRUZAnalog Devices Inc.1 664505-ADG658YRUZ-ND130,82000 KčSimilar
ADG658YRUZ-REEL7Analog Devices Inc.3 776ADG658YRUZ-REEL7CT-ND130,82000 KčSimilar
CD74HC4051QPWRQ1Texas Instruments2 000296-31590-1-ND14,49000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,89300 Kč48,93 Kč
254,34240 Kč108,56 Kč
1003,74600 Kč374,60 Kč
2503,45880 Kč864,70 Kč
5003,28618 Kč1 643,09 Kč
1 0003,14403 Kč3 144,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,99373 Kč7 484,32 Kč
5 0002,90318 Kč14 515,90 Kč
7 5002,85786 Kč21 433,95 Kč
12 5002,80762 Kč35 095,25 Kč
17 5002,77823 Kč48 619,03 Kč
25 0002,74999 Kč68 749,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč